96-contact, female, right-angle two-part Eurocard receptacle connector. Features a 2.54mm pitch and 3 rows for board-to-board connectivity, designed for signal applications. Contact current rating of 1A, with gold-plated bronze contacts. Through-hole mounting with a grey, UL94 V-0 rated glass-filled housing. Operating temperature range of -55°C to 125°C, with a voltage rating of 250V AC.
TE Connectivity 650461-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 93.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 2.79mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650461-4 to view detailed technical specifications.
No datasheet is available for this part.