TE Connectivity 650461-9 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650461-9 to view detailed technical specifications.
No datasheet is available for this part.