
TE Connectivity 650462-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 93.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Tail Length | 4.24mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650462-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.