96-position, 3-row right-angle female header receptacle assembly for board-to-board connectivity. Features 2.54mm pitch and 0.1inch row spacing with gold/tin/lead plated bronze contacts rated for 1.5A. Through-hole mounting with solder termination and a 0.166inch contact post length. Operates from -55°C to 125°C, with UL94 V-0 flammability rating and glass insulation.
TE Connectivity 650462-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.166inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 0.165inch |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650462-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.