
32-position female DIN 41612 backplane connector with straight, through-hole mounting and a 2.54mm pitch. Features bronze contacts with gold, tin, and lead plating, rated for 1.5A and 250V operating voltage. Insulated with glass and housed in grey, this connector offers mating alignment and retention, with a temperature range of -55°C to 125°C. Termination is via solder, with a tail length of 4.6mm.
TE Connectivity 650463-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 4.572mm |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Power Positions | 32 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.6mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650463-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.