TE Connectivity 650466-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650466-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.