
32-position, 3-row straight header receptacle for board-to-board applications. Features a 2.54mm pitch and 0.1inch row spacing. Contact current rating of 1.5A, with bronze contacts plated in gold, tin, and lead. Through-hole mounting with a 0.18inch contact post length and 4.6mm tail length. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is grey, made from glass insulation, and the assembly is ELV compliant.
TE Connectivity 650466-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.6mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650466-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
