96-position, 3-row right-angle male backplane connector with 2.54mm pitch. Features copper alloy and brass contacts with gold and nickel plating, housed in grey UL94 V-0 rated glass insulation. Designed for signal applications, it offers a maximum operating temperature of 125°C and a voltage rating of 250V AC. Termination is via solder with a 2.64mm tail length, suitable for through-hole mounting. Approvals include UL and CSA.
TE Connectivity 650473-5 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Brass, Gold, Nickel |
| Depth | 17.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 650473 |
| Shell Size | C |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650473-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
