48-position, 3-row male header with 2.54mm pitch for board-to-board applications. Features brass contacts with gold/tin/lead plating, a 1.5A contact current rating, and 0.13-inch contact post length. Through-hole mounting with vertical PCB orientation and 3.3mm tail length for solder termination. Operating temperature range of -55°C to 125°C, UL94 V-0 flammability rating, and glass insulation.
TE Connectivity 650479-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650479-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.