
TE Connectivity 650516-1 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Contacts | 40 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1134 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650516-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
