
Card edge connector featuring 104 positions and 2 rows with a 2.54mm pitch. Designed for vertical mounting with through-hole termination and solder contacts. Contacts are gold-plated bronze with a 4.75mm post length, suitable for 1.78mm card thickness. Operates within a temperature range of -55°C to 85°C, with a UL94 V-0 flammability rating. Housing is black glass-filled insulation.
TE Connectivity 650616-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 104 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 216 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
