TE Connectivity 650706-2 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 134mm |
| Mount | Through Hole |
| Number of Contacts | 97 |
| Number of Positions | 194 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.