
50-position, 2-row card edge connector with a 1.27mm pitch. Features gold-plated bronze contacts and a thermoplastic insulator. Designed for 0.062-inch thick cards with a 2.54mm contact post length. Through-hole mounting with solder termination.
TE Connectivity 650719-1 technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Gender | Female |
| Height | 15.5mm |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 37.6mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 3150 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.