
180-position, right-angle, female backplane connector featuring a 2.54mm pitch and 3 rows. Constructed with a copper alloy contact material and gold/tin/lead plating, it offers a 0.12-inch contact post length and 3.05mm tail length. Operating within a -65°C to 125°C temperature range, this UL94 V-0 rated component utilizes through-hole termination and is designed for board-to-board and mezzanine applications.
TE Connectivity 650809-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650809-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
