Eurocard series female receptacle for board-to-board applications. Features 64 positions across 2 rows and 16 columns, with 32 contacts rated for 1.5A and 250V AC. Contacts are bronze with gold and tin/lead plating, and a 4.57mm post length. Through-hole mounting with a 2.54mm pitch and 0.1 inch row spacing. Insulation is glass with a UL94 V-0 flammability rating, operating from -55°C to 125°C.
TE Connectivity 650858-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.453inch |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 2.1inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.6mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650858-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.