
TE Connectivity 650868-9 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650868-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
