
64-position, 3-row right-angle backplane connector with a 2.54mm pitch. Features gold/tin/lead plated bronze contacts for 1.5A current rating and a UL94 V-0 rated glass-filled insulation material. Designed for through-hole mounting with a 2.79mm contact post length and 0.109 inch tail length. Operating temperature range from -55°C to 125°C.
TE Connectivity 650870-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 93.87mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 0.109inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650870-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.