
Right-angle, 150-position, 3-row board-to-board receptacle assembly with a 2.54mm pitch. Features a 1.5A contact current rating, gold/tin/lead plated bronze contacts, and a 2.79mm contact post length. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. Through-hole mounting, unshielded design, and grey housing color.
TE Connectivity 650875-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 139.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Number of Signal Positions | 150 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 0.109inch |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650875-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
