TE Connectivity 650877-5 technical specifications.
| Type | DIN 41612 |
| Number of Contacts | 150 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 650877-5 to view detailed technical specifications.
No datasheet is available for this part.