
64-position, 3-row backplane connector with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Contact material is bronze with gold and tin/lead plating. Housing is grey glass-filled insulation, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C.
TE Connectivity 650897-4 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 93.87mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650897-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
