96-position, 3-row, straight header assembly for board-to-board applications. Features 2.54mm pitch and 0.1inch row spacing, with a 1.5A contact current rating and 250V AC voltage rating. Constructed with bronze contacts plated in gold, tin, and lead, and a glass-filled insulation material. Through-hole mounting with PCB mount retention, designed for vertical PCB orientation. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 650909-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.521inch |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 13.23mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650909-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.