96-position, 3-row male backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Constructed with brass and copper alloy contacts, plated with gold and nickel for enhanced conductivity. The grey glass-filled insulation material ensures a UL94 V-0 flammability rating. Operating temperature range spans -55°C to 125°C with a maximum AC voltage rating of 250V. Termination is via solder with a tail length of 2.64mm.
TE Connectivity 650913-5 technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Brass, Gold, Nickel |
| Depth | 17.73mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 650913 |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650913-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.