
48-position, 3-row, right-angle header assembly for board-to-board applications. Features brass contacts with gold, tin, and lead plating, a 2.54mm pitch, and a 1.5A current rating. Through-hole mounting with a 2.65mm contact post length and 2.64mm tail length. Operates within a -55°C to 125°C temperature range and supports up to 250V AC. UL94 V-0 flammability rating and glass insulation material.
TE Connectivity 650916-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.65mm |
| Depth | 17.73mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650916-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.