
48-position, 3-row, straight male backplane connector with 2.54mm pitch. Features press-fit termination and gold/tin/lead plated bronze contacts rated for 1.5A. Operates within a -55°C to 125°C temperature range with a 250V operating supply voltage. Housing is grey, UL94 V-0 flammability rated, and constructed with glass insulation.
TE Connectivity 650917-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.521inch |
| Current Rating | 3A |
| Depth | 11.1mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 13.2334mm |
| Length | 54.36mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Power Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 13.23mm |
| Termination | Solder |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650917-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.