120-position, 40-column, 3-row Eurocard header assembly featuring a 2.54mm pitch and 0.1inch row spacing. This straight, through-hole mounted component offers a 1.5A contact current rating with gold/tin/lead plating on brass contacts. Operating within a -55°C to 125°C temperature range, it supports up to 250V AC and has a UL94 V-0 flammability rating. The grey glass-filled insulation houses 0.13-inch contact posts and a 3.3mm tail length for solder termination.
TE Connectivity 650919-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Depth | 11.1mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 115.19mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650919-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.