TE Connectivity 650920-5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| Number Of PCB Rows | 3 |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 650920-5 to view detailed technical specifications.
No datasheet is available for this part.