120-position, 3-row Eurocard header assembly with a 2.54mm pitch. Features straight, through-hole mounting with a 0.453-inch height and 115.19mm length. Offers a 1.5A contact current rating, 250V AC voltage rating, and operates between -55°C and 125°C. Constructed with bronze contacts plated in gold, tin, and lead, housed in grey UL94 V-0 rated glass insulation. Includes PCB mount retention and is RoHS compliant.
TE Connectivity 650921-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 115.19mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 13.23mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650921-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.