150-position, 3-row male header for board-to-board applications. Features a 2.54mm pitch and 0.1inch row spacing, with a straight, through-hole mounting orientation. Contact current rating of 1.5A, utilizing brass contacts with gold, tin, and lead plating. Operating temperature range of -55°C to 125°C, with a 250V operating supply voltage. Glass-filled insulation material and UL94 V-0 flammability rating.
TE Connectivity 650922-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Depth | 11.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Length | 3.302mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Power Positions | 150 |
| Number of Rows | 3 |
| Number of Signal Positions | 150 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650922-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.