64-position, 2-row, 32-column straight header and receptacle assembly for board-to-board applications. Features brass contacts with gold, tin, and lead plating, rated for 1.5A and 250V AC. Through-hole mounting with a 2.54mm pitch and 0.13-inch contact post length. Operating temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Grey glass-filled insulation material and housing.
TE Connectivity 650933-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 650933-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.