32-position, 2-row male header with a 2.54mm pitch, designed for board-to-board applications. Features brass contacts with gold, tin, and lead plating, rated for 1.5A and 250V operating voltage. The grey, UL94 V-0 rated glass-filled housing ensures a straight, through-hole mounting orientation. Operating temperature range is -55°C to 125°C, with a contact post length of 0.18 inches and tail length of 3.3mm for solder termination.
TE Connectivity 650936-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| Depth | 11.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 4.572mm |
| Length | 54.36mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Power Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650936-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.