
32-position, 1-row, right-angle male header for board-to-board applications. Features brass contacts with gold and tin/lead plating, a 2.54mm pitch, and a 1.5A current rating. Through-hole mounting with a 2.65mm contact post length. Insulation material is glass with a grey housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C and supports up to 250V AC.
TE Connectivity 650946-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 2.65mm |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Power Positions | 32 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 650946 |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 650946-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.