
48-position, 3-row, right-angle male header for board-to-board applications. Features a 2.54mm pitch and 0.13-inch contact post length. Contact current rating of 1.5A, with brass contacts plated in gold, tin, and lead. Insulation material is glass, with a flammability rating of UL94 V-0. Maximum operating temperature is 125°C, and it supports a voltage rating of 250V AC. Through-hole mounting with solder termination.
TE Connectivity 650948-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3.302mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Power Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650948-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.