
150-position, 3-row right-angle backplane connector with 2.54mm pitch. Features brass contacts with gold plating and a 0.13-inch contact post length. The grey glass-filled housing offers a temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
TE Connectivity 650950-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650950-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.