64-position, 3-row right-angle male header for board-to-board connectivity. Features brass contacts with gold plating, a 2.54mm pitch, and 3.3mm solder termination tail length. Offers a 1.5A current rating, 250V AC voltage rating, and operates from -55°C to 125°C. Constructed with a grey glass-filled insulation material and a UL94 V-0 flammability rating. Includes mating alignment and PCB mount alignment features.
TE Connectivity 650951-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Brass, Gold |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3.302mm |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Power Positions | 2 |
| Number of Rows | 3 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650951-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.