
96-position, 3-row backplane connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold/tin plated bronze contacts. Operates from -55°C to 125°C, with UL94 V-0 flammability rating and glass insulation. Includes mating alignment and PCB mount retention.
TE Connectivity 650963-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650963-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.