32-position, 3-row right-angle backplane connector with a 2.54mm pitch. Features brass contacts with gold plating and a 2.65mm contact post length. Designed for through-hole mounting with right-angle PCB orientation, offering mating alignment and retention. Operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated. Insulation material is polymer with a grey housing color.
TE Connectivity 650978-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650978-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
