TE Connectivity 650992-1 technical specifications.
| Contact Plating | Gold |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.