TE Connectivity 650998-5 technical specifications.
| Contact Plating | Tin, Lead, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 650998-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.