TE Connectivity 651-1044-01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU Mod II, AMP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 651-1044-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.