TE Connectivity 651-1079-01 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 651-1079-01 to view detailed technical specifications.
No datasheet is available for this part.