TE Connectivity 6536501-2 technical specifications.
| Color | Blue |
| Connector Type A | LC |
| Connector Type B | LC |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6536501-2 to view detailed technical specifications.
No datasheet is available for this part.