TE Connectivity 6536503-1 technical specifications.
| Color | Grey |
| Connector Type A | LC/PC |
| Connector Type B | LC/PC |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6536503-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.