TE Connectivity 6536513-5 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6536513-5 to view detailed technical specifications.
No datasheet is available for this part.