TE Connectivity 6536561-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Color | Gold |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6536561-2 to view detailed technical specifications.
No datasheet is available for this part.