TE Connectivity 6541101 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Brown |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6541101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.