TE Connectivity 654149-1 technical specifications.
| ELV | Not Applicable |
| Mount | Wire |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 654149-1 to view detailed technical specifications.
No datasheet is available for this part.