
TE Connectivity 654174-1 technical specifications.
| Package/Case | 100 |
| Length | 270mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 654174-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.