
TE Connectivity 6541929 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6541929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
