
260-position, 4-row straight header assembly for wire-to-board applications. Features gold-plated outer shroud contacts with a 3.78mm contact post length, rated for 500mA and 100V operating voltage. Constructed with black nylon and glass housing, this shielded connector offers a 0.031-inch pitch and supports straddle mount, edge, board, and through-hole mounting. It operates within a temperature range of -67°C to 185°C and is halogen-free and RoHS compliant.
TE Connectivity 6565199-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Contact Post Length | 3.78mm |
| Contact Style | Solder |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Length | 3.78mm |
| Material | Nylon, Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Straddle Mount, Edge, Board, Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 4 |
| Number of Signal Positions | 260 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.063inch |
| Pitch | 0.031inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | TC-ZIF, Medical |
| Shape | Rectangular |
| Shielding | Shielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6565199-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
