200-position, right-angle SO DIMM socket designed for surface mount applications. Features a copper alloy contact material with gold plating, rated for 500mA and 2.5V. Constructed with a black thermoplastic housing and a UL94 V-0 flammability rating, operating between -67°C and 221°C. Suitable for DDR SDRAM memory types, this socket offers a 0.024-inch pitch and 0.299-inch row spacing.
TE Connectivity 6565692-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 221°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6565692-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.